VY2472M49Y5UG63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,566
Unit Price: $4.03000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.73200
Datasheet
VY2392M43Y5US63V0(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2472M49Y5UG63V0

DigiKey Part Number
VY2472M49Y5UG63V0-ND
Manufacturer
Manufacturer Product Number
VY2472M49Y5UG63V0
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2472M49Y5UG63V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable