470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2471K29Y5SS6UV7

DigiKey Part Number
56-VY2471K29Y5SS6UV7CT-ND - Cut Tape (CT)
56-VY2471K29Y5SS6UV7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2471K29Y5SS6UV7
Description
CAP CER 470PF 440VAC Y5S RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2471K29Y5SS6UV7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.13800$21.38
50$1.58520$79.26
100$1.41570$141.57
500$1.12914$564.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.91226$912.26
2,000$0.84678$1,693.56
3,000$0.81401$2,442.03
5,000$0.77770$3,888.50
7,000$0.75648$5,295.36
10,000$0.73607$7,360.70
Manufacturers Standard Package