VY2471K29Y5SS6UL7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.78066
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.53631
Datasheet
VY2150K29U2JS63V7(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2471K29Y5SS6UL7A

DigiKey Part Number
VY2471K29Y5SS6UL7A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2471K29Y5SS6UL7A
Description
CAP CER 470PF 440VAC Y5S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2471K29Y5SS6UL7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.67142$13,428.40