
VY2471K29Y5SS6TV7 | |
---|---|
DigiKey Part Number | 56-VY2471K29Y5SS6TV7TR-ND - Tape & Reel (TR) 56-VY2471K29Y5SS6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2471K29Y5SS6TV7 |
Description | CAP CER 470PF 440VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2471K29Y5SS6TV7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.89700 | $18.97 |
50 | $1.39760 | $69.88 |
100 | $1.24560 | $124.56 |
500 | $0.98942 | $494.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.92858 | $928.58 |
2,000 | $0.82459 | $1,649.18 |
3,000 | $0.75120 | $2,253.60 |
5,000 | $0.74645 | $3,732.25 |
7,000 | $0.74359 | $5,205.13 |
10,000 | $0.67256 | $6,725.60 |
12,000 | $0.66704 | $8,004.48 |
24,000 | $0.66273 | $15,905.52 |
25,000 | $0.65826 | $16,456.50 |