
VY2332M41Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2332M41Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2332M41Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2332M41Y5US6TV7 |
Description | CAP CER 3300PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M41Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.64700 | $26.47 |
| 50 | $1.98640 | $99.32 |
| 100 | $1.78160 | $178.16 |
| 500 | $1.43744 | $718.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29308 | $1,293.08 |
| 2,000 | $1.20811 | $2,416.22 |
| 3,000 | $1.16559 | $3,496.77 |
| 5,000 | $1.11845 | $5,592.25 |
| 7,000 | $1.09091 | $7,636.37 |
| 10,000 | $1.06441 | $10,644.10 |

