
VY2222M35Y5US6UV7 | |
|---|---|
DigiKey Part Number | BC5247CT-ND - Cut Tape (CT) BC5247TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6UV7 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6UV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.59420 | $79.71 |
| 100 | $1.42530 | $142.53 |
| 500 | $1.14056 | $570.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07358 | $1,073.58 |
| 2,000 | $0.86227 | $1,724.54 |
| 3,000 | $0.84484 | $2,534.52 |
| 5,000 | $0.83962 | $4,198.10 |
| 7,000 | $0.83649 | $5,855.43 |
| 10,000 | $0.82073 | $8,207.30 |
| 12,000 | $0.81504 | $9,780.48 |

