
VY2222M35Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2222M35Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2222M35Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6TV0 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.82180 | $91.09 |
| 100 | $1.63200 | $163.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27318 | $636.59 |
| 1,000 | $1.17683 | $1,176.83 |
| 1,500 | $1.12865 | $1,692.97 |
| 2,500 | $1.07524 | $2,688.10 |
| 3,500 | $1.04406 | $3,654.21 |
| 5,000 | $1.01404 | $5,070.20 |

