VY2220K29U2JS63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,000
Unit Price: $3.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47720
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47720
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47720
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.47720
Datasheet
VY2101K29Y5SS63V0(VY2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2220K29U2JS63V0

DigiKey Part Number
BC2702-ND
Manufacturer
Manufacturer Product Number
VY2220K29U2JS63V0
Description
CAP CER 22PF 440VAC U2J RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2220K29U2JS63V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.66689$6,668.90