
P0603C1003LNT | |
---|---|
DigiKey Part Number | 716-P0603C1003LNTTR-ND - Tape & Reel (TR) 716-P0603C1003LNTCT-ND - Cut Tape (CT) 716-P0603C1003LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0603C1003LNT |
Description | SFERNICE THIN FILMS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.033" W (1.52mm x 0.85mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.01000 | $139.01 |
10 | $115.44700 | $1,154.47 |
25 | $107.77440 | $2,694.36 |
50 | $102.62100 | $5,131.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $94.26470 | $9,426.47 |
200 | $89.06100 | $17,812.20 |
300 | $83.35917 | $25,007.75 |
500 | $82.24056 | $41,120.28 |