
VY2101K29Y5SS6UV7 | |
---|---|
DigiKey Part Number | 56-VY2101K29Y5SS6UV7CT-ND - Cut Tape (CT) 56-VY2101K29Y5SS6UV7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2101K29Y5SS6UV7 |
Description | CAP CER 100PF 440VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2101K29Y5SS6UV7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.79000 | $17.90 |
50 | $1.31860 | $65.93 |
100 | $1.17340 | $117.34 |
500 | $0.92932 | $464.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87102 | $871.02 |
2,000 | $0.80731 | $1,614.62 |
3,000 | $0.77619 | $2,328.57 |
5,000 | $0.74112 | $3,705.60 |
7,000 | $0.71793 | $5,025.51 |
10,000 | $0.68109 | $6,810.90 |
12,000 | $0.67556 | $8,106.72 |
24,000 | $0.66017 | $15,844.08 |
25,000 | $0.65851 | $16,462.75 |