VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1681M31Y5UQ6TV0

DigiKey Part Number
BC5265TR-ND - Tape & Reel (TR)
BC5265CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1681M31Y5UQ6TV0
Description
CAP CER 680PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1681M31Y5UQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.75700$17.57
50$1.29400$64.70
100$1.15200$115.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.92932$464.66
1,000$0.85370$853.70
1,500$0.81579$1,223.68
2,500$0.76165$1,904.13
3,500$0.74110$2,593.85
5,000$0.72572$3,628.60
6,000$0.71456$4,287.36
12,000$0.67696$8,123.52
12,500$0.67496$8,437.00
Manufacturers Standard Package