
VY1681M29Y5UC6TV0 | |
|---|---|
DigiKey Part Number | VY1681M29Y5UC6TV0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY1681M29Y5UC6TV0 |
Description | CAP CER 680PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1681M29Y5UC6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1681M31Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 3,916 | BC5265CT-ND | $3.29000 | Direct |
| VY1681M29Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 23,396 | BC2973-ND | $3.04000 | Parametric Equivalent |
| VY1681M29Y5UC6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1681M29Y5UC6UV0-ND | $0.68686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68937 | $6,893.70 |



