Direct
Direct



VY1472M63Y5UQ6BV0 | |
|---|---|
DigiKey Part Number | VY1472M63Y5UQ6BV0-ND |
Manufacturer | |
Manufacturer Product Number | VY1472M63Y5UQ6BV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M63Y5UQ6BV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1472M61Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 76,457 | BC2978-ND | $6.08000 | Direct |
| VY1472M63Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1472M63Y5UQ63L0-ND | $2.42455 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.42455 | $24,245.50 |



