
VY1471M29Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1471M29Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1471M29Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1471M29Y5UC6TV0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471M29Y5UC6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20040 | $60.02 |
| 100 | $1.06470 | $106.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.81294 | $406.47 |
| 1,000 | $0.74462 | $744.62 |
| 1,500 | $0.71039 | $1,065.59 |
| 2,500 | $0.67255 | $1,681.38 |
| 3,500 | $0.65044 | $2,276.54 |
| 5,000 | $0.62917 | $3,145.85 |

