Parametric Equivalent

VY1471K31Y5UQ6UL0 | |
|---|---|
DigiKey Part Number | VY1471K31Y5UQ6UL0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1471K31Y5UQ6UL0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471K31Y5UQ6UL0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1471K31Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1471K31Y5UQ63L0-ND | $0.70023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.69769 | $7,325.74 |


