Direct
Parametric Equivalent
Parametric Equivalent



VY1392M61Y5UQ6UV0 | |
|---|---|
DigiKey Part Number | VY1392M61Y5UQ6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1392M61Y5UQ6UV0 |
Description | CAP CER 3900PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1392M61Y5UQ6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.610" Dia (15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1392M59Y5UC6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1392M59Y5UC6UV0-ND | $1.67666 | Direct |
| VY1392M61Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 5,605 | BC2378-ND | $6.58000 | Parametric Equivalent |
| VY1392M61Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1392M61Y5UQ6TV0-ND | $1.87995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $1.87485 | $19,685.92 |


