


VY1332M59Y5UQ64V0 | |
|---|---|
DigiKey Part Number | VY1332M59Y5UQ64V0-ND |
Manufacturer | |
Manufacturer Product Number | VY1332M59Y5UQ64V0 |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1332M59Y5UQ64V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1332M59Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 15,393 | 56-VY1332M59Y5UG63V0-ND | $6.08000 | Direct |
| VY1332M59Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1332M59Y5UQ63L0-ND | $1.87995 | Direct |
| VY1332K59Y5UQ64V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1332K59Y5UQ64V0-ND | $1.81370 | Upgrade |
| VY1332M51Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 83,078 | BC2977-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.81370 | $36,274.00 |



