330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
VY18-SERIES

VY1331K31Y5SQ6UV0

DigiKey Part Number
56-VY1331K31Y5SQ6UV0CT-ND - Cut Tape (CT)
56-VY1331K31Y5SQ6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1331K31Y5SQ6UV0
Description
CAP CER 330PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1331K31Y5SQ6UV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99000$19.90
50$1.46840$73.42
100$1.30890$130.89
Tape & Box (TB)
QuantityUnit PriceExt Price
750$0.96060$720.45
1,500$0.88869$1,333.04
2,250$0.85262$1,918.40
3,750$0.81272$3,047.70
5,250$0.78941$4,144.40
7,500$0.76697$5,752.28
Manufacturers Standard Package