


VY1331K31Y5SQ6UV0 | |
---|---|
DigiKey Part Number | 56-VY1331K31Y5SQ6UV0CT-ND - Cut Tape (CT) 56-VY1331K31Y5SQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1331K31Y5SQ6UV0 |
Description | CAP CER 330PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1331K31Y5SQ6UV0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75700 | $17.57 |
50 | $1.29400 | $64.70 |
100 | $1.15200 | $115.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.77588 | $581.91 |
1,500 | $0.74988 | $1,124.82 |
2,250 | $0.72819 | $1,638.43 |
3,750 | $0.69743 | $2,615.36 |
5,250 | $0.64307 | $3,376.12 |
7,500 | $0.64041 | $4,803.07 |
9,000 | $0.63914 | $5,752.26 |
18,000 | $0.60071 | $10,812.78 |
18,750 | $0.60048 | $11,259.00 |