


VY1331K31Y5SQ6TV0 | |
---|---|
DigiKey Part Number | 56-VY1331K31Y5SQ6TV0TR-ND - Tape & Reel (TR) 56-VY1331K31Y5SQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1331K31Y5SQ6TV0 |
Description | CAP CER 330PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1331K31Y5SQ6TV0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75700 | $17.57 |
50 | $1.29400 | $64.70 |
100 | $1.15200 | $115.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.92932 | $464.66 |
1,000 | $0.85370 | $853.70 |
1,500 | $0.81579 | $1,223.68 |
2,500 | $0.77384 | $1,934.60 |
3,500 | $0.74931 | $2,622.59 |
5,000 | $0.72572 | $3,628.60 |
6,000 | $0.71456 | $4,287.36 |
12,000 | $0.67696 | $8,123.52 |
12,500 | $0.67496 | $8,437.00 |