2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY110-SERIES

VY1222M47Y5UG6UV0

DigiKey Part Number
56-VY1222M47Y5UG6UV0CT-ND - Cut Tape (CT)
56-VY1222M47Y5UG6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1222M47Y5UG6UV0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M47Y5UG6UV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,651
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.31000$23.10
50$1.72160$86.08
100$1.54150$154.15
Tape & Box (TB)
QuantityUnit PriceExt Price
750$1.17907$884.30
1,500$1.09505$1,642.58
2,250$1.05301$2,369.27
3,750$1.00642$3,774.08
5,250$0.97919$5,140.75
Manufacturers Standard Package