2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1222M43Y5UC6TV0

DigiKey Part Number
56-VY1222M43Y5UC6TV0TR-ND - Tape & Reel (TR)
56-VY1222M43Y5UC6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1222M43Y5UC6TV0
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1222M43Y5UC6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.43400$24.34
50$1.81700$90.85
100$1.62790$162.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.26990$634.95
1,000$1.17378$1,173.78
1,500$1.12569$1,688.54
2,500$1.07238$2,680.95
3,500$1.04124$3,644.34
5,000$1.01129$5,056.45
Manufacturers Standard Package