


VY1332M43Y5VQ63V0 | |
|---|---|
DigiKey Part Number | 56-VY1332M43Y5VQ63V0-ND |
Manufacturer | |
Manufacturer Product Number | VY1332M43Y5VQ63V0 |
Description | CAP CER 3300PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1332M43Y5VQ63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.69200 | $84.60 |
| 100 | $1.51280 | $151.28 |
| 500 | $1.21268 | $606.34 |
| 1,000 | $1.11977 | $1,119.77 |
| 2,500 | $1.02190 | $2,554.75 |
| 5,000 | $0.96290 | $4,814.50 |


