


VY1152M41Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1152M41Y5UQ6TV0TR-ND - Tape & Reel (TR) 56-VY1152M41Y5UQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1152M41Y5UQ6TV0 |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M41Y5UQ6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.95200 | $29.52 |
| 50 | $2.22640 | $111.32 |
| 100 | $2.00280 | $200.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.57852 | $789.26 |
| 1,000 | $1.46524 | $1,465.24 |
| 1,500 | $1.40856 | $2,112.84 |
| 2,500 | $1.34573 | $3,364.33 |
| 3,500 | $1.30903 | $4,581.60 |
| 5,000 | $1.27371 | $6,368.55 |

