Direct
Direct
Similar



VY1102M35Y5UQ6BV0 | |
|---|---|
DigiKey Part Number | VY1102M35Y5UQ6BV0-ND |
Manufacturer | |
Manufacturer Product Number | VY1102M35Y5UQ6BV0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M35Y5UQ6BV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1102M35Y5UQ65L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M35Y5UQ65L0-ND | $0.83939 | Direct |
| VY1102M35Y5UQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1102M35Y5UQ6XT0-ND | $0.87823 | Direct |
| VY1102M31Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 39,776 | BC2974-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.83939 | $16,787.80 |



