1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M31Y5UC6TV0

DigiKey Part Number
56-VY1102M31Y5UC6TV0TR-ND - Tape & Reel (TR)
56-VY1102M31Y5UC6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1102M31Y5UC6TV0
Description
CAP CER 1000PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M31Y5UC6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94000$19.40
50$1.43220$71.61
100$1.27520$127.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.98264$491.32
1,000$0.90363$903.63
1,500$0.86408$1,296.12
2,500$0.82024$2,050.60
3,500$0.79464$2,781.24
5,000$0.77003$3,850.15
Manufacturers Standard Package