


VY1101K31Y5SQ63L0 | |
---|---|
DigiKey Part Number | 56-VY1101K31Y5SQ63L0-ND |
Manufacturer | |
Manufacturer Product Number | VY1101K31Y5SQ63L0 |
Description | CAP CER 100PF 760VAC Y5S RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 760V Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |