
VR37000003305FA100 | |
---|---|
DigiKey Part Number | BC4918CT-ND - Cut Tape (CT) BC4918TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000003305FA100 |
Description | RES 33M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.01300 | $30.13 |
25 | $2.56160 | $64.04 |
50 | $2.27700 | $113.85 |
100 | $2.03500 | $203.50 |
250 | $1.76924 | $442.31 |
500 | $1.60310 | $801.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49114 | $1,491.14 |
2,000 | $1.36870 | $2,737.40 |
3,000 | $1.30579 | $3,917.37 |
5,000 | $1.23462 | $6,173.10 |
7,000 | $1.19219 | $8,345.33 |
10,000 | $1.15076 | $11,507.60 |
12,000 | $1.13089 | $13,570.68 |
24,000 | $1.06266 | $25,503.84 |
25,000 | $1.05897 | $26,474.25 |