



VR37000001105JR500 | |
---|---|
DigiKey Part Number | PPCHHJ11MTR-ND - Tape & Reel (TR) PPCHHJ11MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000001105JR500 |
Description | RES 11M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.25800 | $22.58 |
25 | $1.91160 | $47.79 |
50 | $1.69480 | $84.74 |
100 | $1.51080 | $151.08 |
250 | $1.30916 | $327.29 |
500 | $1.18272 | $591.36 |
1,000 | $1.07531 | $1,075.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90157 | $4,507.85 |
10,000 | $0.83774 | $8,377.40 |
15,000 | $0.80496 | $12,074.40 |
25,000 | $0.76788 | $19,197.00 |
35,000 | $0.74579 | $26,102.65 |
50,000 | $0.72421 | $36,210.50 |
60,000 | $0.71386 | $42,831.60 |
120,000 | $0.68254 | $81,904.80 |