
VDRS14T385BSE | |
---|---|
DigiKey Part Number | BC1457-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T385BSE |
Description | VARISTOR 620V 4.5KA DISC 16.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
EDA/CAD Models | VDRS14T385BSE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.65023 | $3,650.23 |