
VDRS07H460BSE | |
---|---|
DigiKey Part Number | BC1419-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07H460BSE |
Description | VARISTOR 750V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $5.21100 | $52.11 |
25 | $4.32680 | $108.17 |
100 | $3.31910 | $331.91 |
250 | $2.82456 | $706.14 |
500 | $2.52030 | $1,260.15 |
1,000 | $2.26528 | $2,265.28 |
2,500 | $1.99056 | $4,976.40 |
5,000 | $1.82153 | $9,107.65 |