
VDRH14M025BSE | |
|---|---|
DigiKey Part Number | VDRH14M025BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH14M025BSE |
Description | VARISTOR 39V 2KA DISC 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6500 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.23175 | $5,231.75 |

