
MMB02070C1303FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C1303FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1303FB200CT-ND - Cut Tape (CT) 749-MMB02070C1303FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1303FB200 |
Description | MMB 0207-50 1% B2 130K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.87200 | $18.72 |
25 | $1.58320 | $39.58 |
50 | $1.40080 | $70.04 |
100 | $1.24640 | $124.64 |
250 | $1.07760 | $269.40 |
500 | $0.97186 | $485.93 |
1,000 | $0.88186 | $881.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80530 | $1,610.60 |
4,000 | $0.74026 | $2,961.04 |
6,000 | $0.70684 | $4,241.04 |
10,000 | $0.66905 | $6,690.50 |
14,000 | $0.64652 | $9,051.28 |
20,000 | $0.62451 | $12,490.20 |
24,000 | $0.61396 | $14,735.04 |
48,000 | $0.57772 | $27,730.56 |
50,000 | $0.57577 | $28,788.50 |