8,2 Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0008208JR500

DigiKey Part Number
56-SFR25H0008208JR500TR-ND - Tape & Reel (TR)
56-SFR25H0008208JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0008208JR500
Description
RES 8.2 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.61760$15.44
50$0.54360$27.18
100$0.47950$47.95
250$0.40988$102.47
500$0.36622$183.11
1,000$0.32918$329.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26301$1,315.05
Manufacturers Standard Package