47k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004702FR500

DigiKey Part Number
56-SFR25H0004702FR500TR-ND - Tape & Reel (TR)
56-SFR25H0004702FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0004702FR500
Description
RES 47K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.83100$8.31
25$0.69800$17.45
50$0.61420$30.71
100$0.54410$54.41
250$0.46560$116.40
500$0.41654$208.27
1,000$0.37489$374.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30658$1,532.90
10,000$0.28179$2,817.90
15,000$0.26905$4,035.75
25,000$0.25464$6,366.00
35,000$0.24605$8,611.75
50,000$0.23766$11,883.00
60,000$0.23364$14,018.40
120,000$0.21982$26,378.40
125,000$0.21908$27,385.00
Manufacturers Standard Package