
SFR25H0003300FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003300FR500TR-ND - Tape & Reel (TR) 56-SFR25H0003300FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003300FR500 |
Description | RES 330 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.62640 | $31.32 |
| 100 | $0.55410 | $55.41 |
| 250 | $0.47420 | $118.55 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38189 | $381.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30619 | $1,530.95 |
| 10,000 | $0.28143 | $2,814.30 |
| 15,000 | $0.26871 | $4,030.65 |
| 25,000 | $0.25431 | $6,357.75 |
| 35,000 | $0.24574 | $8,600.90 |
| 50,000 | $0.23736 | $11,868.00 |

