
SFR25H0002204JA500 | |
---|---|
DigiKey Part Number | 56-SFR25H0002204JA500CT-ND - Cut Tape (CT) 56-SFR25H0002204JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002204JA500 |
Description | RES 2.2M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.70600 | $7.06 |
25 | $0.59440 | $14.86 |
50 | $0.52220 | $26.11 |
100 | $0.46060 | $46.06 |
250 | $0.39380 | $98.45 |
500 | $0.35176 | $175.88 |
1,000 | $0.31604 | $316.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25743 | $1,287.15 |
10,000 | $0.23620 | $2,362.00 |
15,000 | $0.22529 | $3,379.35 |
25,000 | $0.21295 | $5,323.75 |
35,000 | $0.20559 | $7,195.65 |
50,000 | $0.19841 | $9,920.50 |
60,000 | $0.19496 | $11,697.60 |
120,000 | $0.18313 | $21,975.60 |
125,000 | $0.18249 | $22,811.25 |