16 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1609FCT00

DigiKey Part Number
56-MBB02070C1609FCT00CT-ND - Cut Tape (CT)
56-MBB02070C1609FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1609FCT00
Description
RES 16 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.59900$5.99
25$0.55840$13.96
50$0.52880$26.44
100$0.49920$49.92
250$0.46312$115.78
500$0.43798$218.99
1,000$0.41523$415.23
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39630$1,981.50
10,000$0.33890$3,389.00
15,000$0.33732$5,059.80
25,000$0.33551$8,387.75
35,000$0.33443$11,705.05
50,000$0.33337$16,668.50
60,000$0.33285$19,971.00
120,000$0.33108$39,729.60
Manufacturers Standard Package