
SFR25H0003601JR500 | |
---|---|
DigiKey Part Number | 56-SFR25H0003601JR500TR-ND - Tape & Reel (TR) 56-SFR25H0003601JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003601JR500 |
Description | RES 3.6K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.72300 | $7.23 |
25 | $0.60440 | $15.11 |
50 | $0.53200 | $26.60 |
100 | $0.46970 | $46.97 |
250 | $0.40168 | $100.42 |
500 | $0.35914 | $179.57 |
1,000 | $0.32269 | $322.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26301 | $1,315.05 |
10,000 | $0.24137 | $2,413.70 |
15,000 | $0.23025 | $3,453.75 |
25,000 | $0.21768 | $5,442.00 |
35,000 | $0.21018 | $7,356.30 |
50,000 | $0.20285 | $10,142.50 |
60,000 | $0.19934 | $11,960.40 |
120,000 | $0.18728 | $22,473.60 |
125,000 | $0.18663 | $23,328.75 |