SFR25H0001502JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.19409
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 29,363
Unit Price: $1.31000
Datasheet
15k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001502JR500

DigiKey Part Number
SFR25H0001502JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0001502JR500
Description
RES 15K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26301$1,315.05
Manufacturers Standard Package