
SFR25H0001502FR500 | |
---|---|
DigiKey Part Number | BC4402TR-ND - Tape & Reel (TR) BC4402CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001502FR500 |
Description | RES 15K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82900 | $8.29 |
25 | $0.69640 | $17.41 |
50 | $0.61260 | $30.63 |
100 | $0.54270 | $54.27 |
250 | $0.46440 | $116.10 |
500 | $0.41548 | $207.74 |
1,000 | $0.37393 | $373.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30579 | $1,528.95 |
10,000 | $0.28107 | $2,810.70 |
15,000 | $0.26836 | $4,025.40 |
25,000 | $0.25399 | $6,349.75 |
35,000 | $0.24542 | $8,589.70 |
50,000 | $0.23705 | $11,852.50 |
60,000 | $0.23304 | $13,982.40 |
120,000 | $0.21926 | $26,311.20 |
125,000 | $0.21852 | $27,315.00 |