SFR25H0001100JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.19434
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61128
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $29.89340
Datasheet
110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001100JA500

DigiKey Part Number
SFR25H0001100JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001100JA500
Description
RES 110 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001100JA500Vishay Beyschlag/Draloric/BC Components0SFR16S0001100JA500-ND$0.19434Similar
NFR25H0001100JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001100JA500TB-ND$0.61128Parametric Equivalent
RCMM021100JKS14Vishay Sfernice0716-RCMM021100JKS14-ND$29.89340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.25776$1,288.80
Manufacturers Standard Package