
SFR25000Z0000ZA100 | |
---|---|
DigiKey Part Number | BC4387TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25000Z0000ZA100 |
Description | RES 0 OHM 0.4W JUMP AXIAL |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |