9.1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500009101FR500

DigiKey Part Number
56-SFR2500009101FR500TR-ND - Tape & Reel (TR)
56-SFR2500009101FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500009101FR500
Description
RES 9.1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,053
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73300$7.33
25$0.61240$15.31
50$0.53840$26.92
100$0.47580$47.58
250$0.40700$101.75
500$0.36368$181.84
1,000$0.32689$326.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26649$1,332.45
Manufacturers Standard Package