SFR25000Z0000ZA100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,441
Unit Price: $3.20000
Datasheet
SFR25000Z0000ZA500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25000Z0000ZA100

DigiKey Part Number
BC4387TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25000Z0000ZA100
Description
RES 0 OHM 0.4W JUMP AXIAL
Customer Reference
Detailed Description
0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types