


SFR2500008069FR500 | |
---|---|
DigiKey Part Number | PPC80.6YTR-ND - Tape & Reel (TR) PPC80.6YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500008069FR500 |
Description | RES 80.6 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73100 | $7.31 |
25 | $0.61080 | $15.27 |
50 | $0.53700 | $26.85 |
100 | $0.47460 | $47.46 |
250 | $0.40596 | $101.49 |
500 | $0.36276 | $181.38 |
1,000 | $0.32606 | $326.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26581 | $1,329.05 |
10,000 | $0.24396 | $2,439.60 |
15,000 | $0.23273 | $3,490.95 |
25,000 | $0.22004 | $5,501.00 |
35,000 | $0.21247 | $7,436.45 |
50,000 | $0.20507 | $10,253.50 |
60,000 | $0.20153 | $12,091.80 |
120,000 | $0.18936 | $22,723.20 |
125,000 | $0.18870 | $23,587.50 |