WK202070C2432F2200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69483
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK202070C2432F2200

DigiKey Part Number
56-WK202070C2432F2200-ND
Manufacturer
Manufacturer Product Number
WK202070C2432F2200
Description
WK2 24K3 50 1% A2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.74334$1,486.68
Manufacturers Standard Package