
SFR2500006200FR500 | |
---|---|
DigiKey Part Number | 56-SFR2500006200FR500TR-ND - Tape & Reel (TR) 56-SFR2500006200FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006200FR500 |
Description | RES 620 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73300 | $7.33 |
25 | $0.61240 | $15.31 |
50 | $0.53840 | $26.92 |
100 | $0.47580 | $47.58 |
250 | $0.40700 | $101.75 |
500 | $0.36368 | $181.84 |
1,000 | $0.32689 | $326.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26649 | $1,332.45 |
10,000 | $0.24458 | $2,445.80 |
15,000 | $0.23333 | $3,499.95 |
25,000 | $0.22060 | $5,515.00 |
35,000 | $0.21301 | $7,455.35 |
50,000 | $0.20560 | $10,280.00 |
60,000 | $0.20204 | $12,122.40 |
120,000 | $0.18984 | $22,780.80 |
125,000 | $0.18918 | $23,647.50 |