SFR2500005604FR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44705
Datasheet
5.6 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005604FR500

DigiKey Part Number
SFR2500005604FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500005604FR500
Description
RES 5.6M OHM 0.4W 1% AXIAL
Customer Reference
Detailed Description
5.6 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5604FRP00Vishay Beyschlag/Draloric/BC Components0B0207C5M600F5T-ND$0.44705MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes