510 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005100FR500

DigiKey Part Number
56-SFR2500005100FR500TR-ND - Tape & Reel (TR)
56-SFR2500005100FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005100FR500
Description
RES 510 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73100$7.31
25$0.61080$15.27
50$0.53700$26.85
100$0.47460$47.46
250$0.40596$101.49
500$0.36276$181.38
1,000$0.32606$326.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26581$1,329.05
Manufacturers Standard Package